
SRT2-ID04CL | |
---|---|
DigiKey Part Number | Z10091-ND |
Manufacturer | |
Manufacturer Product Number | SRT2-ID04CL |
Description | INPUT MODULE 4 DIGITAL 24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SRT2-ID04CL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | C Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |