
SR209AD01 | |
---|---|
DigiKey Part Number | 44510-2091-ND |
Manufacturer | |
Manufacturer Product Number | SR209AD01 |
Description | SR209AD01 24VAC/DC 2 INPUT 3 DEL |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Release Time | 15 ms | |
Operating Temperature | -5°C ~ 55°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |