
SR104P01 | |
---|---|
DigiKey Part Number | 44510-1041-ND |
Manufacturer | |
Manufacturer Product Number | SR104P01 |
Description | SR104P01 24VAC/DC 2 HND CTRL UNI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 4 A | |
Switching Voltage | 230VAC, 24VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Release Time | 35 ms | |
Operating Temperature | -15°C ~ 60°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 517,27000 € | 517,27 € |
Unit Price without VAT: | 517,27000 € |
---|---|
Unit Price with VAT: | 615,55130 € |