
SHL-W3155-01 | |
---|---|
DigiKey Part Number | SHL-W3155-01-ND |
Manufacturer | |
Manufacturer Product Number | SHL-W3155-01 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 260gf | |
Release Force | 50gf | |
Operating Position | 1.752" (44.5mm) | |
Pretravel | 0.512" (13.0mm) | |
Differential Travel | 0.156" (4.0mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 88,11000 € | 88,11 € |
Unit Price without VAT: | 88,11000 € |
---|---|
Unit Price with VAT: | 104,85090 € |