Image for SAO-R2N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAO-R2N

DigiKey Part Number
SAO-R2N-ND
Manufacturer
Manufacturer Product Number
SAO-R2N
Description
SENSOR CURRENT 200/220/240VAC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Current Sensing AC 200 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
SAO-R2N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Current Sensing AC
Trip Status
-
Trip Range
-
Delay Time
No Delay
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
3A @ 240VAC
Mounting Type
Socketable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,50000 €260,50 €
Manufacturers Standard Package
Unit Price without VAT:260,50000 €
Unit Price with VAT:309,99500 €