
SAO-Q2N | |
---|---|
DigiKey Part Number | SAO-Q2N-ND |
Manufacturer | |
Manufacturer Product Number | SAO-Q2N |
Description | SENSOR CURRENT 200/220/240VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 200 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | SAO-Q2N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | - | |
Trip Range | - | |
Delay Time | No Delay | |
Voltage - Supply | 200 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 3A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 261,94000 € | 261,94 € |
Unit Price without VAT: | 261,94000 € |
---|---|
Unit Price with VAT: | 311,70860 € |