S8VM-15024C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 5
Unit Price: 127,85000 €
Datasheet
S8VM-15024C, S8VM-15012C, S8VM-15005C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VM-15024C

DigiKey Part Number
Z2502-ND
Manufacturer
Manufacturer Product Number
S8VM-15024C
Description
AC/DC CONVERTER 24V 150W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
83%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.32" L x 1.48" W x 3.25" H (160.5mm x 37.5mm x 82.5mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-
Obsolete
This product is no longer manufactured. View Substitutes