S8VM-15012CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 42
Unit Price: 121,48000 €
Datasheet
S8VM-15024CD, S8VM-15012CD, S8VM-15005CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VM-15012CD

DigiKey Part Number
Z2497-ND
Manufacturer
Manufacturer Product Number
S8VM-15012CD
Description
AC/DC DIN RAIL SUPPLY 12V 150W
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
S8VM-15012CD Models
Obsolete
This product is no longer manufactured. View Substitutes
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
12.5A
Power (Watts)
150W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
81%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
6.32" L x 1.54" W x 3.25" H (160.5mm x 39.1mm x 82.5mm)
Approval Agency
CE, cULus, cURus, VDE
Minimum Load Required
-