S8VK-C48024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8VK-C48024

DigiKey Part Number
Z5296-ND
Manufacturer
Manufacturer Product Number
S8VK-C48024
Description
AC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
S8VK-C48024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
480W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 60°C
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
5.91" L x 3.54" W x 4.92" H (150.0mm x 90.0mm x 125.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Factory Stock: 355
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1224,82000 €224,82 €
10197,60200 €1.976,02 €
25187,70880 €4.692,72 €
Manufacturers Standard Package
Unit Price without VAT:224,82000 €
Unit Price with VAT:267,53580 €