Protection Relay Overcurrent, Overtemperature, Overvoltage, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8M-CP04-R

DigiKey Part Number
Z10062-ND
Manufacturer
Manufacturer Product Number
S8M-CP04-R
Description
PWR MULTICIRCUIT PROTECT RS-232
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Protection Relay Overcurrent, Overtemperature, Overvoltage, Undervoltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
S8M-CP04-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Function
Overcurrent, Overtemperature, Overvoltage, Undervoltage
Voltage - Supply
24VDC
Trip Range
0.5mA ~ 4A, 18.0 ~ 28.8VDC
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,96000 €461,96 €
Manufacturers Standard Package
Unit Price without VAT:461,96000 €
Unit Price with VAT:549,73240 €