MFR Recommended

S8FS-G30024CD-R | |
|---|---|
DigiKey Part Number | 236-S8FS-G30024CD-R-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G30024CD-R |
Description | AC/DC DIN RAIL SUPPLY 24V 336W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 14A |
Datasheet | Datasheet |
Category | Current - Output (Max) 14A |
Manufacturer Omron Automation and Safety | Power (Watts) 336W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 87% |
Input Type AC or DC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, DC Input Capable, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.91" L x 4.02" W x 1.67" H (201.0mm x 102.0mm x 42.5mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cURus, TUV, UL |
DC Voltage - Input (Max) 370V | Standard Number 60950-1; 62368-1; UL 508 |
Voltage - Output 1 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8FS-G30024CD | Omron Automation and Safety | 8 | Z7857-ND | 253,82000 € | MFR Recommended |


