
S8FS-G15024CD-R | |
|---|---|
DigiKey Part Number | 236-S8FS-G15024CD-R-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G15024CD-R |
Description | AC/DC DIN RAIL SUPPLY 24V 156W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 6.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 80V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 156W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Universal Input | |
Size / Dimension | 7.00" L x 3.82" W x 1.54" H (177.7mm x 97.0mm x 39.2mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,94000 € | 99,94 € |
| Unit Price without VAT: | 99,94000 € |
|---|---|
| Unit Price with VAT: | 118,92860 € |

