
S8FS-G15024C-R | |
|---|---|
DigiKey Part Number | 236-S8FS-G15024C-R-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G15024C-R |
Description | AC/DC CONVERTER 24V 156W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 80 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Remote On/Off, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 80 ~ 370 VDC | Approval Agency CE, cURus, TUV, UL |
Voltage - Output 1 24V | Standard Number 60950-1; 62368-1; UL 508 |
Current - Output 1 6.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 € | 95,31 € |
| Unit Price without VAT: | 95,31000 € |
|---|---|
| Unit Price with VAT: | 113,41890 € |

