
S8FS-G10024CE | |
---|---|
DigiKey Part Number | 236-S8FS-G10024CE-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G10024CE |
Description | PS 100W 24V DIR MNT PLUG CON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 80 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 80 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,64000 € | 100,64 € |
Unit Price without VAT: | 100,64000 € |
---|---|
Unit Price with VAT: | 119,76160 € |