


S8FS-G10012CD | |
|---|---|
DigiKey Part Number | Z7848-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G10012CD |
Description | AC/DC DIN RAIL SUPPLY 12V 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 8.5A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G10012CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 100W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 5.08" L x 1.54" W x 3.82" H (129.0mm x 39.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,58000 € | 98,58 € |
| 10 | 86,64600 € | 866,46 € |
| 25 | 82,30840 € | 2.057,71 € |
| 50 | 79,17200 € | 3.958,60 € |
| 100 | 76,15530 € | 7.615,53 € |
| Unit Price without VAT: | 98,58000 € |
|---|---|
| Unit Price with VAT: | 117,31020 € |




