
S8FS-G05012CD | |
|---|---|
DigiKey Part Number | Z7843-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G05012CD |
Description | AC/DC DIN RAIL SUPPLY 12V 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 4.3A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G05012CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4.3A | |
Power (Watts) | 50W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 1.46" W x 3.82" H (99.0mm x 37.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,82000 € | 77,82 € |
| 10 | 68,39800 € | 683,98 € |
| 25 | 64,97440 € | 1.624,36 € |
| 50 | 62,49860 € | 3.124,93 € |
| 100 | 60,11670 € | 6.011,67 € |
| Unit Price without VAT: | 77,82000 € |
|---|---|
| Unit Price with VAT: | 92,60580 € |





