
S8BA-24D24D360LF | |
|---|---|
DigiKey Part Number | S8BA-24D24D360LF-ND |
Manufacturer | |
Manufacturer Product Number | S8BA-24D24D360LF |
Description | DIN RAIL UPS 360W 24VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 360W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 360W | |
AC Outlets | 1 (UPS) | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | 5' (1.52m) | |
Size / Dimension | 10.630" L x 3.937" W (270.00mm x 100.00mm) | |
Height | 3.937" (100.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.366,00000 € | 1.366,00 € |
| Unit Price without VAT: | 1.366,00000 € |
|---|---|
| Unit Price with VAT: | 1.625,54000 € |

