
S82Y-VS10F | |
|---|---|
DigiKey Part Number | Z11501-ND |
Manufacturer | |
Manufacturer Product Number | S82Y-VS10F |
Description | MOUNT BRACKET S8VS 60/90/120W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S82Y-VS10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | S8VS 60W, 90W, 120W Power Supplies | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 5 | 10,64000 € | 53,20 € |
| 10 | 10,27600 € | 102,76 € |
| 25 | 9,81400 € | 245,35 € |
| 50 | 9,47860 € | 473,93 € |
| 100 | 9,15450 € | 915,45 € |
| 250 | 8,74308 € | 2.185,77 € |
| 500 | 8,44418 € | 4.222,09 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,73260 € |

