
S82K-00727 | |
---|---|
DigiKey Part Number | S82K-00727-ND |
Manufacturer | |
Manufacturer Product Number | S82K-00727 |
Description | AC/DC CONVERTER +/-12V 7W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 300 mA | |
Current - Output 2 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 64% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - |