
S82K-00305 | |
---|---|
DigiKey Part Number | Z1177-ND |
Manufacturer | |
Manufacturer Product Number | S82K-00305 |
Description | AC/DC DIN RAIL SUPPLY 5V 3W |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 60% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Size / Dimension | 2.56" L x 1.48" W x 2.95" H (65.0mm x 37.5mm x 75.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - |