AC Motor Servomotor 3000 RPM 400W Incremental 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K40030H

DigiKey Part Number
Z10029-ND
Manufacturer
Manufacturer Product Number
R88M-K40030H
Description
SERVOMOTOR 3000 RPM 230V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 400W Incremental 230VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-K40030H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
230VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
184.1 / 1300
Power - Rated
400W
Encoder Type
Incremental
Size / Dimension
Square - 2.362" x 2.362" (60.00mm x 60.00mm)
Diameter - Shaft
0.433" (11.00mm)
Length - Shaft and Bearing
1.181" (30.00mm)
Mounting Hole Spacing
2.756" (70.00mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
538.1 / 3800
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
2.6 lbs (1.2 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1867,41000 €867,41 €
Manufacturers Standard Package
Unit Price without VAT:867,41000 €
Unit Price with VAT:1.032,21790 €