
R88M-K1K020C-OS2 | |
|---|---|
DigiKey Part Number | R88M-K1K020C-OS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K1K020C-OS2 |
Description | SERVOMOTOR 2000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1kW Absolute 400VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 400VAC | |
RPM | 2000 RPM | |
Torque - Rated (oz-in / mNm) | 675.5 / 4770 | |
Power - Rated | 1kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 5.118" x 5.118" (130.00mm x 130.00mm) | |
Diameter - Shaft | 0.866" (22.00mm) | |
Length - Shaft and Bearing | 2.165" (55.00mm) | |
Mounting Hole Spacing | 5.709" (145.00mm) | |
Termination Style | Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 2025 / 14300 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.062,60000 € | 2.062,60 € |
| Unit Price without VAT: | 2.062,60000 € |
|---|---|
| Unit Price with VAT: | 2.454,49400 € |


