
R88M-K05030H-BOS2 | |
|---|---|
DigiKey Part Number | R88M-K05030H-BOS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K05030H-BOS2 |
Description | SERVOMOTOR 3000 RPM 230V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 50W Incremental 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 230VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 22.7 / 160 | |
Power - Rated | 50W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 67.97 / 480 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.048,88000 € | 1.048,88 € |
| Unit Price without VAT: | 1.048,88000 € |
|---|---|
| Unit Price with VAT: | 1.248,16720 € |





