
R88M-GP40030T-B | |
---|---|
DigiKey Part Number | R88M-GP40030T-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-GP40030T-B |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-GP40030T-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 200VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 184.1 / 1300 | |
Power - Rated | 400W | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 3.543" (90.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 516.9 / 3650 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CSA, UL | |
Weight | 5.5 lbs (2.5 kg) | |
Base Product Number |