
R88DKT15HL | |
|---|---|
DigiKey Part Number | R88DKT15HL-ND |
Manufacturer | |
Manufacturer Product Number | R88DKT15HL |
Description | SERVO DRIVER 9.4A 230V LOAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 230VAC Supply 9.4A 230V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 230V | |
Current - Output | 9.4A | |
Wattage - Load | 1.5 kW | |
Voltage - Supply | 200 ~ 230VAC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 3.9 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.175,66000 € | 2.175,66 € |
| Unit Price without VAT: | 2.175,66000 € |
|---|---|
| Unit Price with VAT: | 2.589,03540 € |



