
R88D-KT15F | |
|---|---|
DigiKey Part Number | Z10008-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KT15F |
Description | SERVO DRIVER 4.7A 480V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 4.7A 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KT15F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 480V | |
Current - Output | 4.7A | |
Wattage - Load | 1.5 kW | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | Serial, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 4.1 lbs (1.9 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.020,80000 € | 2.020,80 € |
| Unit Price without VAT: | 2.020,80000 € |
|---|---|
| Unit Price with VAT: | 2.404,75200 € |



