
R88D-KN30F-ECT-R | |
|---|---|
DigiKey Part Number | R88D-KN30F-ECT-R-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KN30F-ECT-R |
Description | SERVO DRIVER 9.4A 480V LOAD |
Customer Reference | |
Detailed Description | Servo AC 380 ~ 480VAC Supply 9.4A 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KN30F-ECT-R Models |
Category | Voltage - Load 480V |
Manufacturer Omron Automation and Safety | Current - Output 9.4A |
Series | Wattage - Load 3 kW |
Packaging Bulk | Voltage - Supply 380 ~ 480VAC |
Part Status Obsolete | Interface EtherCAT, USB |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products Accurax G5 Series |
Number of Motors 1 | Weight 10 lbs (4.5 kg) |


