Image for R88D-KN15F-ECT-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KN15F-ECT-R

DigiKey Part Number
R88D-KN15F-ECT-R-ND
Manufacturer
Manufacturer Product Number
R88D-KN15F-ECT-R
Description
SERVO DRIVER 4.7A 480V LOAD
Customer Reference
Detailed Description
Servo AC 380 ~ 480VAC Supply 4.7A 480V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KN15F-ECT-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
480V
Current - Output
4.7A
Wattage - Load
1.5 kW
Voltage - Supply
380 ~ 480VAC
Interface
EtherCAT, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
4.1 lbs (1.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.