
R88D-KN02L-ECT | |
|---|---|
DigiKey Part Number | R88D-KN02L-ECT-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KN02L-ECT |
Description | SERVO DRIVER 2.5A 120V LOAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Servo AC 100 ~ 120VAC Supply 2.5A 120V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KN02L-ECT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 120V | |
Current - Output | 2.5A | |
Wattage - Load | 200 W | |
Voltage - Supply | 100 ~ 120VAC | |
Interface | EtherCAT, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | Accurax G5 Series | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.412,75000 € | 1.412,75 € |
| Unit Price without VAT: | 1.412,75000 € |
|---|---|
| Unit Price with VAT: | 1.681,17250 € |


