
PTFZ08E | |
|---|---|
DigiKey Part Number | 236-PTFZ08E-ND |
Manufacturer | |
Manufacturer Product Number | PTFZ08E |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | LY1, LY2 Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 10 | 9,83100 € | 98,31 € |
| 25 | 9,38800 € | 234,70 € |
| 50 | 9,06600 € | 453,30 € |
| 100 | 8,75470 € | 875,47 € |
| 250 | 8,35920 € | 2.089,80 € |
| 500 | 8,07178 € | 4.035,89 € |
| 1.000 | 7,79407 € | 7.794,07 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |








