



P7TF-OS08 DC12V | |
|---|---|
DigiKey Part Number | P7TF-OS08DC12V-ND |
Manufacturer | |
Manufacturer Product Number | P7TF-OS08 DC12V |
Description | I/O MODULE RACK 8 CHANNEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 8 Channel |
Datasheet | Datasheet |
EDA/CAD Models | P7TF-OS08 DC12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G3TA, G7T | |
Number of Channels | 8 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 € | 295,23 € |
| Unit Price without VAT: | 295,23000 € |
|---|---|
| Unit Price with VAT: | 351,32370 € |

