
P2RV-200C-SIM S7/300 | |
---|---|
DigiKey Part Number | P2RV-200C-SIMS7/300-ND |
Manufacturer | |
Manufacturer Product Number | P2RV-200C-SIM S7/300 |
Description | CABLE ASSEMBLY I/O 6.56' |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Siemens 6ES7 Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Siemens 6ES7 Series | |
Approval Agency | - | |
Base Product Number |