Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

P2RF08ESS

DigiKey Part Number
Z9892-ND
Manufacturer
Manufacturer Product Number
P2RF08ESS
Description
2 POLE CAGE CLAMP
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
G2R-2-S Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,92000 €18,92 €
1016,53500 €165,35 €
2515,66840 €391,71 €
5015,04320 €752,16 €
10014,44330 €1.444,33 €
25013,68652 €3.421,63 €
50013,14054 €6.570,27 €
Manufacturers Standard Package
Unit Price without VAT:18,92000 €
Unit Price with VAT:22,51480 €