
NX502-1500 | |
|---|---|
DigiKey Part Number | 236-NX502-1500-ND |
Manufacturer | |
Manufacturer Product Number | NX502-1500 |
Description | NX502 CPU 64 AXIS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Expandable | 63 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232, RS-422/485 | |
Memory Size | 80MB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.282,13000 € | 10.282,13 € |
| Unit Price without VAT: | 10.282,13000 € |
|---|---|
| Unit Price with VAT: | 12.235,73470 € |

