Motion Control Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motion Control Module DIN Rail
NX102-1020
NX102-1020

NX102-1020

DigiKey Part Number
236-NX102-1020-ND
Manufacturer
Manufacturer Product Number
NX102-1020
Description
NX102 SQL CPU 2 AXES OPCUA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Motion Control Module DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Motion Control Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
EAC, KC, NK, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.619,66000 €3.619,66 €
Manufacturers Standard Package
Unit Price without VAT:3.619,66000 €
Unit Price with VAT:4.307,39540 €