NX-SL3500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Omron Automation and Safety
In Stock: 0
Unit Price: 1.627,53000 €
Datasheet
NX-SL3300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX-SL3500

DigiKey Part Number
NX-SL3500-ND
Manufacturer
Manufacturer Product Number
NX-SL3500
Description
CONTROL SAFETY GEN PURPOSE
Customer Reference
Detailed Description
Machine Safety Controller General Purpose Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
NX-SL3500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
Category 4, PLe, SIL3
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Features
-
Approval Agency
CE, C-Tick, cULus, KC, TUV, UL
Weight
0.165 lb (74.84 g)
Obsolete
This product is no longer manufactured. View Substitutes