



NX-PF0630 | |
|---|---|
DigiKey Part Number | Z7981-ND |
Manufacturer | |
Manufacturer Product Number | NX-PF0630 |
Description | POWER SUPPLY MODULE 5-24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Module DIN Rail 5 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | NX-PF0630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Supply Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,81000 € | 96,81 € |
| 10 | 86,20300 € | 862,03 € |
| 25 | 82,30840 € | 2.057,71 € |
| 50 | 79,47640 € | 3.973,82 € |
| 100 | 76,74100 € | 7.674,10 € |
| Unit Price without VAT: | 96,81000 € |
|---|---|
| Unit Price with VAT: | 115,20390 € |





