



NX-OD5121 | |
|---|---|
DigiKey Part Number | Z9877-ND |
Manufacturer | |
Manufacturer Product Number | NX-OD5121 |
Description | OUTPUT MODULE 16 SOLID STATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-OD5121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,43000 € | 216,43 € |
| 10 | 192,70400 € | 1.927,04 € |
| 25 | 183,98840 € | 4.599,71 € |
| Unit Price without VAT: | 216,43000 € |
|---|---|
| Unit Price with VAT: | 257,55170 € |


