NX-ILM400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX-ILM400
NX-ILM400
NX-ILM400

NX-ILM400

DigiKey Part Number
236-NX-ILM400-ND
Manufacturer
Manufacturer Product Number
NX-ILM400
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
NX Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
RJ45, Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
KC, NK, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1569,81000 €569,81 €
10480,24100 €4.802,41 €
Manufacturers Standard Package
Unit Price without VAT:569,81000 €
Unit Price with VAT:678,07390 €