
NX-AD4603 | |
---|---|
DigiKey Part Number | NX-AD4603-ND |
Manufacturer | |
Manufacturer Product Number | NX-AD4603 |
Description | INPUT MODULE 8 ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-AD4603 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 8 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 311,11000 € | 311,11 € |
Unit Price without VAT: | 311,11000 € |
---|---|
Unit Price with VAT: | 370,22090 € |