
NP5-MQ000 | |
---|---|
DigiKey Part Number | NP5-MQ000-ND |
Manufacturer | |
Manufacturer Product Number | NP5-MQ000 |
Description | HMI OPERATOR PNL 5.7" MONOCHROME |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel 5.7" Monochrome |
Datasheet | Datasheet |
EDA/CAD Models | NP5-MQ000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Operator Panel | |
Size - Display | 5.7" | |
Display Type | Monochrome | |
Case Color | Silver | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | NP Series |