MFR Recommended

NE1A-SCPU02-EIP VER1.1 | |
|---|---|
DigiKey Part Number | NE1A-SCPU02-EIPVER1.1-ND |
Manufacturer | |
Manufacturer Product Number | NE1A-SCPU02-EIP VER1.1 |
Description | CONTROL SAFETY EXPANSION MOD 24V |
Customer Reference | |
Detailed Description | Machine Safety Controller Expansion Module 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NE1A-SCPU02-EIP VER1.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Controller Type | Expansion Module | |
Number of Inputs and Type | 40 - Digital | |
Safety Outputs and Type | Solid State (8) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | - | |
Safety Category | PLe, SIL3 | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | Display, Test Output | |
Approval Agency | CE, CSA, cULus, TUV, UL | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.188,78000 € | 5.188,78 € |
| Unit Price without VAT: | 5.188,78000 € |
|---|---|
| Unit Price with VAT: | 6.174,64820 € |









