NA5-15W101B-V1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA5-15W101B-V1

DigiKey Part Number
236-NA5-15W101B-V1-ND
Manufacturer
Manufacturer Product Number
NA5-15W101B-V1
Description
SYSMAC NA HMI, 15", BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.4" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
15.4"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X
Voltage - Supply
24VDC
Features
Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.394,00000 €4.394,00 €
Manufacturers Standard Package
Unit Price without VAT:4.394,00000 €
Unit Price with VAT:5.228,86000 €