
MYA-NA1 DC24 | |
---|---|
DigiKey Part Number | MYA-NA1DC24-ND |
Manufacturer | |
Manufacturer Product Number | MYA-NA1 DC24 |
Description | RELAY 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Relay 24VDC Coil |
EDA/CAD Models | MYA-NA1 DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | ||
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 95,09000 € | 95,09 € |
Unit Price without VAT: | 95,09000 € |
---|---|
Unit Price with VAT: | 113,15710 € |