General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4IN-GS-R AC110/120

DigiKey Part Number
236-MY4IN-GS-RAC110/120-ND
Manufacturer
Manufacturer Product Number
MY4IN-GS-R AC110/120
Description
RELAY GEN PURPOSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1500VA, 1320W
Coil Current
27.1 mA
Coil Type
Non Latching
Features
Latching Lever, Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,16000 €11,16 €
109,93700 €99,37 €
259,48880 €237,22 €
509,16320 €458,16 €
1008,84870 €884,87 €
2508,44896 €2.112,24 €
5008,15844 €4.079,22 €
1.0007,87775 €7.877,75 €
Manufacturers Standard Package
Unit Price without VAT:11,16000 €
Unit Price with VAT:13,28040 €