MSF4800S-30-1920-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 2.733,35000 €
Datasheet
Image for MSF4800S-30-1920-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-30-1920-R

DigiKey Part Number
MSF4800S-30-1920-R-ND
Manufacturer
Manufacturer Product Number
MSF4800S-30-1920-R
Description
LIGHT CURTAIN HAND/ARM 30MM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Blanking, Receiver Only
Product Attributes
Filter Similar Products
Category
Protective Height
1920mm
Manufacturer
Omron Automation and Safety
Number of Beams
96
Series
Beam Pitch
20mm
Packaging
Bulk
Operating Range
0.3m ~ 20.0m
Part Status
Obsolete
Features
Blanking, Receiver Only
Protection
Hand/Arm
Ingress Protection
IP65 - Dust Tight, Water Resistant
Detection Capability
30mm
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3SG-4SRA1920-25Omron Automation and Safety0236-F3SG-4SRA1920-25-ND2.733,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes