
MSF4800S-20-1520-10X-10R-RM2AP | |
---|---|
DigiKey Part Number | MSF4800S-20-1520-10X-10R-RM2AP-ND |
Manufacturer | |
Manufacturer Product Number | MSF4800S-20-1520-10X-10R-RM2AP |
Description | LIGHT CURTAIN FINGER/HAND 20MM |
Customer Reference | |
Detailed Description | Light Curtain 20mm Finger/Hand |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection | Finger/Hand | |
Detection Capability | 20mm | |
Protective Height | 1520mm | |
Number of Beams | 152 | |
Beam Pitch | 10mm | |
Operating Range | 0.3m ~ 20.0m | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |