MSF4800S-20-0560-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 12
Unit Price: 2.126,76000 €
Datasheet
Image for MSF4800S-20-0560-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-20-0560-R

DigiKey Part Number
MSF4800S-20-0560-R-ND
Manufacturer
Manufacturer Product Number
MSF4800S-20-0560-R
Description
LIGHT CURTAIN FINGER/HAND 20MM
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand Blanking, Receiver Only
Product Attributes
Filter Similar Products
Category
Protective Height
560mm
Manufacturer
Omron Automation and Safety
Number of Beams
56
Series
Beam Pitch
10mm
Packaging
Bulk
Operating Range
0.3m ~ 20.0m
Part Status
Obsolete
Features
Blanking, Receiver Only
Protection
Finger/Hand
Ingress Protection
IP65 - Dust Tight, Water Resistant
Detection Capability
20mm
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3SG-4SRA0560-14Omron Automation and Safety12236-F3SG-4SRA0560-14-ND2.126,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes