MS4800S-40-0720-10X-10R-RM2AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: 2.085,57000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4800S-40-0720-10X-10R-RM2AP

DigiKey Part Number
MS4800S-40-0720-10X-10R-RM2AP-ND
Manufacturer
Manufacturer Product Number
MS4800S-40-0720-10X-10R-RM2AP
Description
LIGHT CURTAIN ARM/FOOT 40MM
Customer Reference
Detailed Description
Light Curtain 40mm Arm/Foot Blanking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Protection
Arm/Foot
Detection Capability
40mm
Protective Height
720mm
Number of Beams
24
Beam Pitch
30mm
Operating Range
0.3m ~ 20.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Obsolete
This product is no longer manufactured. View Substitutes