Similar

MS4800S-14-1560-R | |
|---|---|
DigiKey Part Number | MS4800S-14-1560-R-ND |
Manufacturer | |
Manufacturer Product Number | MS4800S-14-1560-R |
Description | LIGHT CURTAIN FINGER 14MM |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Blanking, Receiver Only |
Datasheet | Datasheet |
Category | Number of Beams 156 |
Manufacturer Omron Automation and Safety | Beam Pitch 10mm |
Series | Operating Range 0.3m ~ 7.0m |
Packaging Bulk | Features Blanking, Receiver Only |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger | Operating Temperature -10°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
Protective Height 1560mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3SG-4SRA1600-14 | Omron Automation and Safety | 0 | 236-F3SG-4SRA1600-14-ND | 2.765,81000 € | Similar |


